Lite-On TechnologyLTP-757GLED Displays Dot Matrix
Numeric Displays Module 35LED Green Anode Row Cathode Column 12-Pin DIP
Compliant with Exemption | |
EAR99 | |
Active | |
8531.20.00.20 | |
Automotive | No |
PPAP | No |
Module | |
Green | |
35 | |
0.7 | |
Numeric | |
2000 | |
569 | |
565 | |
Anode Row Cathode Column | |
11 | |
100 | |
20 | |
5 | |
3.7 | |
32 | |
-35 | |
85 | |
Mounting | Through Hole |
Package Height | 6.3 |
Package Width | 12.66 |
Package Length | 17.74 |
PCB changed | 12 |
Standard Package Name | DIP |
Supplier Package | DIP |
12 | |
Lead Shape | Through Hole |