Lite-On TechnologyLTP-757KRLED Displays Dot Matrix
NumericDisplay Matrix Module 35LED Red Anode Row Cathode Column 12-Pin DIP
Compliant with Exemption | |
EAR99 | |
Active | |
8531.20.00.40 | |
Automotive | No |
PPAP | No |
Module | |
Sup. Red | |
35 | |
0.7 | |
Numeric | |
3400 | |
631 | |
639 | |
Anode Row Cathode Column | |
13 | |
100 | |
20 | |
5 | |
2.6 | |
33 | |
-35 | |
85 | |
Mounting | Through Hole |
Package Height | 6.3 |
Package Width | 12.66 |
Package Length | 17.74 |
PCB changed | 12 |
Standard Package Name | DIP |
Supplier Package | DIP |
12 | |
Lead Shape | Through Hole |