EU RoHS | Compliant with Exemption |
ECCN (US) | 5A002a.1. |
Part Status | Active |
HTS | 8517.62.00.20 |
Automotive | No |
PPAP | No |
Module/IC Classification | Module |
Solutions | ISM |
Number of Channels | 15 |
Internal Antenna Type | Chip |
Maximum Data Rate (Kbps) | 250(Typ) |
Minimum Operating Frequency (MHz) | 2400 |
Maximum Operating Frequency (MHz) | 2483.5 |
ISM Band | 2.4GHz |
Typical Sensitivity | -65dBm |
Protocol Stack | 6LoWPAN/802.15.4e |
Interface | UART |
Maximum Output Power | 8dBm(Typ) |
Minimum Operating Supply Voltage (V) | 2.1 |
Typical Operating Supply Voltage (V) | 3.6 |
Maximum Operating Supply Voltage (V) | 3.76 |
Indoor Range | 100m |
Outdoor Range | 300m |
Processing Unit Type | Microprocessor |
Antenna Mounting | On Board |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Mounting | Surface Mount |
Package Height | 3.54 |
Package Width | 24 |
Package Length | 42 |
PCB changed | 66 |
Pin Count | 66 |