EU RoHS | Compliant with Exemption |
ECCN (US) | 5A002 |
Part Status | Active |
HTS | 8525.60.10.50 |
Automotive | No |
PPAP | No |
Module/IC Classification | Module |
Solutions | ISM |
RAM Size (KB) | 72 |
Flash Size (KB) | 512 |
Number of Channels | 15 |
Internal Antenna Type | Antenna Not Included|MMCX |
External Antenna Connector Type | MMCX |
Maximum Data Rate (Kbps) | 250(Typ) |
Minimum Operating Frequency (MHz) | 2400 |
Maximum Operating Frequency (MHz) | 2483.5 |
ISM Band | 2.4GHz |
Typical Sensitivity | -95dBm |
Protocol Stack | 802.15.4/WirelessHart |
Interface | SPI/UART |
Maximum Output Power | 8dBm(Typ) |
Minimum Operating Supply Voltage (V) | 2.1 |
Typical Operating Supply Voltage (V) | 2.1 to 3.76V |
Maximum Operating Supply Voltage (V) | 3.76 |
Maximum Current Consumption (RX) (mA) | 4.5 |
Maximum Current Consumption (TX) (mA) | 5.4 to 9.7 |
Indoor Range | 100m |
Outdoor Range | 300m |
Processing Unit Type | Microprocessor |
Antenna Mounting | External |
Application | Industrial |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tray |
Mounting | Surface Mount |
Package Height | 3.54 |
Package Width | 24 |
Package Length | 37.5 |
PCB changed | 66 |
Standard Package Name | QFN |
Supplier Package | QFN |
Pin Count | 66 |
Lead Shape | No Lead |