

Phototransistor IR Chip 2-Pin T-1
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | EA |
Automotive | No |
PPAP | No |
Type | IR Chip |
Phototransistor Type | Phototransistor |
Lens Shape Type | Domed |
Number of Channels per Chip | 1 |
Polarity | NPN |
Viewing Orientation | Top View |
Maximum Rise Time (ns) | 10000(Typ) |
Maximum Fall Time (ns) | 15000(Typ) |
Maximum Light Current (uA) | 9600 |
Maximum Collector Current (mA) | 4.5 |
Maximum Dark Current (nA) | 100 |
Maximum Emitter-Collector Voltage (V) | 5 |
Maximum Collector-Emitter Voltage (V) | 30 |
Maximum Collector-Emitter Saturation Voltage (V) | 0.4 |
Maximum Power Dissipation (mW) | 100 |
Fabrication Technology | NPN Transistor |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Diameter | 5.4 |
Mounting | Through Hole |
Package Height | 8.6 |
PCB changed | 2 |
Supplier Package | T-1 |
Pin Count | 2 |
Lead Shape | Through Hole |
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers
Our website places cookies on your device to improve your experience and to improve our site. Read more about the cookies we use and how to disable them here. Cookies and tracking technologies may be used for marketing purposes.
By clicking “Accept”, you are consenting to placement of cookies on your device and to our use of tracking technologies. Click “Read More” below for more information and instructions on how to disable cookies and tracking technologies. While acceptance of cookies and tracking technologies is voluntary, disabling them may result in the website not working properly, and certain advertisements may be less relevant to you.
We respect your privacy. Read our privacy policy here
Phototransistor IR Chip 2-Pin T-1
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | EA |
Automotive | No |
PPAP | No |
Type | IR Chip |
Phototransistor Type | Phototransistor |
Lens Shape Type | Domed |
Number of Channels per Chip | 1 |
Polarity | NPN |
Viewing Orientation | Top View |
Maximum Rise Time (ns) | 10000(Typ) |
Maximum Fall Time (ns) | 15000(Typ) |
Maximum Light Current (uA) | 9600 |
Maximum Collector Current (mA) | 4.5 |
Maximum Dark Current (nA) | 100 |
Maximum Emitter-Collector Voltage (V) | 5 |
Maximum Collector-Emitter Voltage (V) | 30 |
Maximum Collector-Emitter Saturation Voltage (V) | 0.4 |
Maximum Power Dissipation (mW) | 100 |
Fabrication Technology | NPN Transistor |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Diameter | 5.4 |
Mounting | Through Hole |
Package Height | 8.6 |
PCB changed | 2 |
Supplier Package | T-1 |
Pin Count | 2 |
Lead Shape | Through Hole |
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers