Lite-On TechnologyLTS-315AHRLED Displays Segmented
Display Segmented Module 1DIGIT 8LED Red CC 10-Pin DIP Module
Compliant with Exemption | |
EAR99 | |
Active | |
8531.20.00.40 | |
Automotive | No |
PPAP | No |
Module | |
1 | |
Hi-Eff. Red | |
8 | |
0.3 | |
Numeric | |
2000 | |
623 | |
635 | |
Common Cathode | |
25 | |
100 | |
20 | |
5 | |
2.6 | |
75 | |
-35 | |
85 | |
Mounting | Through Hole |
Package Height | 5.08 |
Package Width | 9.85 |
Package Length | 18.75 |
PCB changed | 10 |
Standard Package Name | DIP |
Supplier Package | DIP Module |
10 |