Lite-On TechnologyLTS-4817SW-PLED Displays Segmented
Display Segmented Module 1DIGIT 8LED White CA 10-Pin SMD T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8531.20.00.40 | |
Automotive | Unknown |
PPAP | Unknown |
Module | |
1 | |
White | |
8 | |
0.39 | |
Numeric | |
44000 | |
Common Anode | |
20 | |
100 | |
5 | |
3.2 | |
70 | |
-35 | |
80 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.1 |
Package Width | 16 |
Package Length | 9.8 |
PCB changed | 10 |
Supplier Package | SMD |
10 |