Lite-On TechnologyLTS-5703AYLED Displays Segmented
Displays Panel 1DIGIT 8LED Yellow CC 10-Pin DIP Module
Compliant with Exemption | |
EAR99 | |
Unconfirmed | |
8531.20.00.40 | |
Automotive | No |
PPAP | No |
Panel | |
1 | |
Yellow | |
8 | |
0.56 | |
Numeric | |
2400 | |
588 | |
585 | |
Common Cathode | |
20 | |
100 | |
10 | |
5 | |
2.6 | |
60 | |
-35 | |
85 | |
Mounting | Through Hole |
Package Height | 8 |
Package Width | 17.1 |
Package Length | 12.4 |
PCB changed | 10 |
Standard Package Name | DIP |
Supplier Package | DIP Module |
10 | |
Lead Shape | Through Hole |