Top Purchased
Lite-On TechnologyLTST-C170CKTLEDs
LED Low-Power Uni-Color Red 660nm 1.8V 2-Pin Chip LED T/R
Compliant | |
EAR99 | |
Obsolete | |
LTST-C170CKT | |
Automotive | No |
PPAP | No |
Uni-Color | |
Chip LED | |
Red | |
1 | |
GaAlAs | |
Rectangular | |
1.4x1.25x0.6 | |
Colorless Non Diffused | |
Top Mount | |
10mcd | |
638 | |
660 | |
130 | |
40 | |
10 | |
2.4 | |
5 | |
No | |
100 | |
1.8 | |
-55 | |
85 | |
No | |
30 | |
Red | |
Red | |
No | |
No | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.1 |
Package Width | 1.25 |
Package Length | 2 |
PCB changed | 2 |
Standard Package Name | SMD |
Supplier Package | Chip LED |
2 | |
Lead Shape | No Lead |