Lite-On TechnologyLTST-C170KGKTLEDs

LED Uni-Color Green 574nm 2-Pin Chip LED T/R

Import TariffMay apply to this part

Total In Stock: 29,520 parts

Regional Inventory: 28,638

    Total$76.82Price for 1638

    28,638 In stock: Ships today

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2311+
      Manufacturer Lead Time:
      16 weeks
      Minimum Of :
      1638
      Maximum Of:
      2999
      Country Of origin:
      China
         
      • Price: $0.0469
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2311+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      China
      • In Stock: 1,638 parts
      • Price: $0.0469
    • (3000)

      Ships today

      Increment:
      3000
      Ships from:
      United States of America
      Date Code:
      2433+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      China
      • In Stock: 27,000 parts
      • Price: $0.0446
    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2413+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      China
      • In Stock: 882 parts
      • Price: $0.0168