Lite-On Technology LTST-C295KGKFKT LEDs
LED Bi-Color Green/Orange 574nm/611nm 4-Pin SMD T/R
Product Technical Specifications
Compliant | |
EAR99 | |
Active | |
8541.41.00.00 | |
Automotive | No |
PPAP | No |
Bi-Color | |
Chip LED | |
Green/Orange | |
2 | |
AlGaInP | |
Rectangular | |
1.1x0.8x0.37 | |
Colorless Non Diffused | |
Top Mount | |
35mcd|90mcd | |
571/605 | |
574/611 | |
130 | |
30 | |
2.4 | |
5 | |
75 | |
-30 | |
85 | |
No | |
Green/Orange | |
No | |
Yes | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.55 |
Package Width | 1.6 |
Package Length | 0.8 |
PCB changed | 4 |
Standard Package Name | SMD |
Supplier Package | SMD |
4 |
記事とビデオ
