Compliant | |
EAR99 | |
Active | |
8541.41.00.00 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.4 mm |
Package Width | 2.4 mm |
Package Length | 3.2 mm |
PCB changed | 2 |
Supplier Package | SMD |
2 | |
Lead Shape | No Lead |
EDA / CAD Models |
Compliant | |
EAR99 | |
Active | |
8541.41.00.00 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.4 mm |
Package Width | 2.4 mm |
Package Length | 3.2 mm |
PCB changed | 2 |
Supplier Package | SMD |
2 | |
Lead Shape | No Lead |
EDA / CAD Models |