Compliant | |
EAR99 | |
Unconfirmed | |
8541.41.00.00 | |
Automotive | No |
PPAP | No |
Uni-Color | |
Chip LED | |
Orange | |
1 | |
GaAsP | |
Rectangular | |
Water Clear | |
Right Angle | |
6mcd | |
602 | |
610 | |
130 | |
30 | |
20 | |
2.6 | |
5 | |
75 | |
-30 | |
85 | |
No | |
Orange | |
No | |
No | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.6 mm |
Package Length | 1.6 mm |
PCB changed | 2 |
Standard Package Name | SMD |
Supplier Package | SMD |
2 | |
Lead Shape | No Lead |