EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.41.00.00 |
Automotive | No |
PPAP | No |
Type | Uni-Color |
Product Category | Chip LED |
Color | White |
Number of LEDs | 1 |
LED Material | InGaN |
Lens Shape Type | Rectangular |
Lens Dimensions (mm) | 1.15x0.8x0.22 |
Lens Appearance | Colored |
Mounting Orientation | Top Mount |
Intensity | 146mcd(Max) |
Viewing Angle (°) | 130 |
Maximum Forward Current (mA) | 20 |
Test Current (mA) | 5 |
Maximum Forward Voltage (V) | 3.15 |
Reverse Voltage (V) | 5 |
Maximum Power Dissipation (mW) | 76 |
Minimum Operating Temperature (°C) | -20 |
Maximum Operating Temperature (°C) | 80 |
Typical Color Temperature | x=0.294/y=0.286 |
Lead Standoff | No |
Supplier Color | White |
High Power | No |
High Brightness | Yes |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.5 |
Package Width | 1 |
Package Length | 3.2 |
PCB changed | 2 |
Standard Package Name | SMD |
Supplier Package | Chip LED |
Pin Count | 2 |