SwitchcraftLUS001Switch Push Button
Switch Push Button N.O. SPST Square Button 0.25A 30VA Momentary Panel Mount Solder/Screw
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Momentary Contact | |
Square Button | |
SPST | |
N.O. | |
0.25 | |
30 | |
Panel Mount | |
Solder/Screw | |
Molded Plastic | |
Straight |
Never worry about turning off components or cutting off certain sections of a circuit with this LUS001 push button switch from Switchcraft. This device has a maximum current rating of 0.25. The LUS001 push switch has a solder/screw termination style.