onsemiLV47017P-EAudio Amplifiers
Audio Amp Speaker 4-CH Stereo 28W Class-AB 25-Pin(25+Tab) HZIP Fan-Fold
Compliant with Exemption | |
EAR99 | |
Obsolete | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | No |
Mounting | Through Hole |
Package Height | 14.4 mm |
Package Width | 4.5 mm |
Package Length | 29.2 mm |
PCB changed | 25 |
Tab | Tab |
Standard Package Name | ZIP |
Supplier Package | HZIP |
25 |
Never worry about sounds not being audible with this LV47017P-E class D amplifier from ON Semiconductor. This audio amplifier can handle a current up to 18 mA. Its maximum power dissipation is 50000 mW. It has a maximum load resistance of 4 Ohm. It has a single input signal and a differential output signal. It has a 4-channel stereo output. This audio amplifier has a temperature range of -40 °C to 85 °C. This device uses a single power supply.