onsemiLV49157V-MPB-HAudio Amplifiers
Audio Amp Headphone/Speaker 2-CH Stereo 15W Class-D 44-Pin SSOP Fan-Fold
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5 mm |
Package Width | 5.6 mm |
Package Length | 15 mm |
PCB changed | 44 |
Standard Package Name | SO |
Supplier Package | SSOP |
44 | |
Lead Shape | Gull-wing |
EDA / CAD Models |