Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.37(Max) mm |
Package Width | 1.31 mm |
Package Length | 1.31 mm |
PCB changed | 9 |
Standard Package Name | CSP |
Supplier Package | WLCSP |
9 | |
Lead Shape | Ball |
EDA / CAD Models |