Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5 |
Package Width | 5.6 |
Package Length | 15 |
PCB changed | 44 |
Standard Package Name | SO |
Supplier Package | SSOP-J EP |
44 | |
Lead Shape | Gull-wing |
EDA / CAD Models |
Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5 |
Package Width | 5.6 |
Package Length | 15 |
PCB changed | 44 |
Standard Package Name | SO |
Supplier Package | SSOP-J EP |
44 | |
Lead Shape | Gull-wing |
EDA / CAD Models |