PletronicsLV5545DEW-100.0M-T250SMD Crystal Oscillators
Oscillator XO 100MHz ±50ppm LVDS 55% 2.5V 6-Pin CLLCC SMD T/R
Compliant | |
EAR99 | |
8541.60.00.60 | |
Automotive | Unknown |
PPAP | Unknown |
Crystal Oscillator | |
100 | |
±50 | |
55 | |
LVDS | |
2.25 | |
2.75 | |
2.5 | |
-40 | |
85 | |
Extended | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.35(Max) |
Package Width | 3.2 |
Package Length | 5 |
PCB changed | 6 |
Standard Package Name | LCC |
Supplier Package | CLLCC |
6 | |
Lead Shape | Concave Side |