onsemiLV56351HA-AHPMIC Solutions
DC/DC Boost Converter 8V to 23V 16-Pin(14+2Tab) HSSOP T/R
Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.3 mm |
Package Width | 4.4 mm |
Package Length | 6.5 mm |
PCB changed | 14 |
Tab | 2Tab |
Standard Package Name | SO |
Supplier Package | HSSOP |
16 | |
Lead Shape | Gull-wing |
EDA / CAD Models |