PletronicsLV7720DW-133.333M-T250SMD Crystal Oscillators
Oscillator XO 133.333MHz ±20ppm LVDS 55% 2.5V 6-Pin CLCC SMD T/R
Compliant | |
EAR99 | |
8541.60.00.60 | |
Automotive | Unknown |
PPAP | Unknown |
Crystal Oscillator | |
133.333 | |
±20 | |
55 | |
LVDS | |
2.25 | |
2.75 | |
2.5 | |
-10 | |
70 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.7(Max) |
Package Width | 5 |
Package Length | 7 |
PCB changed | 6 |
Standard Package Name | LCC |
Supplier Package | CLCC |
6 | |
Lead Shape | No Lead |