Top Searched
PletronicsLV7744DEW-156.25MSMD Crystal Oscillators
Oscillator XO 156.25MHz ±25ppm LVDS 55% 2.5V 6-Pin CLLCC SMD
Compliant | |
EAR99 | |
Active | |
8541.60.00.60 | |
Automotive | Unknown |
PPAP | Unknown |
Crystal Oscillator | |
156.25 | |
±25 | |
55 | |
LVDS | |
2.25 | |
2.75 | |
2.5 | |
-40 | |
85 | |
Extended | |
Mounting | Surface Mount |
Package Height | 1.7(Max) |
Package Width | 5 |
Package Length | 7 |
PCB changed | 6 |
Standard Package Name | LCC |
Supplier Package | CLLCC |
6 | |
Lead Shape | Concave Side |