onsemiLV8402GP-TE-L-HMotor Controller and Driver ICs
Forward/Reverse Motor Driver 24-Pin VCT T/R
Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.77 |
Package Width | 3.5 |
Package Length | 3.5 |
PCB changed | 24 |
Standard Package Name | VCT |
Supplier Package | VCT |
24 | |
Lead Shape | No Lead |
The forward/reverse LV8402GP-TE-L-H stepper motor driver, developed by ON Semiconductor, can help you automate different machines such as hydraulic pumps and linear actuators. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device has a minimum operating supply voltage of 1.5 V and a maximum of 15 V. This motor controller has an operating temperature range of -30 °C to 85 °C.
EDA / CAD Models |