onsemiLV8405V-TLM-EMotor Controller and Driver ICs
Forward/Reverse Motor Driver 16-Pin SSOP
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.60 | |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 1.3 |
| Package Width | 4.4 |
| Package Length | 5.2 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| 16 | |
| Lead Shape | Gull-wing |
Are you looking to reduce costs? The ON Semiconductor forward/reverse LV8405V-TLM-E stepper motor driver can automate a wide variety of machines to fit your needs! This device has a minimum operating supply voltage of 2.8 V and a maximum of 5.5 V. This motor controller has an operating temperature range of -30 °C to 85 °C.
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
