Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.77 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 24 |
Standard Package Name | VCT |
Supplier Package | VCT |
24 |
Are you looking to reduce costs? The ON Semiconductor LV8411GR-E stepper motor driver can automate a wide variety of machines to fit your needs! The item will be shipped in tray orientation. This device has a minimum operating supply voltage of 2.5 V and a maximum of 5.5 V. This motor controller has an operating temperature range of -30 °C to 85 °C.
EDA / CAD Models |