Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.77 mm |
Package Width | 3 mm |
Package Length | 3 mm |
PCB changed | 24 |
Standard Package Name | VCT |
Supplier Package | VCT |
24 |
Do you have various machines that need to be automated? Take control with the LV8411GR-TE-L-E stepper motor driver, developed by ON Semiconductor. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device has a minimum operating supply voltage of 2.5 V and a maximum of 5.5 V. This motor controller has an operating temperature range of -30 °C to 85 °C.
EDA / CAD Models |