onsemiLV8711T-TLM-HMotor Controller and Driver ICs
Stepper Motor Driver 24-Pin TSSOP T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1 |
Package Width | 4.4 |
Package Length | 6.5 |
PCB changed | 24 |
Standard Package Name | SO |
Supplier Package | TSSOP |
24 | |
Lead Shape | Gull-wing |
ON Semiconductor's stepper LV8711T-TLM-H stepper motor driver can provide the automation you need in the operation of your hydraulic pumps or linear actuators. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This motor controller has an operating temperature range of -20 °C to 85 °C. This device has a minimum operating supply voltage of 2.7 V and a maximum of 5.5 V.
EDA / CAD Models |