onsemiLV8741V-MPB-EMotor Controller and Driver ICs
Stepper Motor Driver 44-Pin SSOP-K EP
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5 |
Package Width | 5.6 |
Package Length | 15 |
PCB changed | 44 |
Standard Package Name | SO |
Supplier Package | SSOP-K EP |
44 | |
Lead Shape | Gull-wing |
Do you have various machines that need to be automated? Take control with the stepper LV8741V-MPB-E stepper motor driver, developed by ON Semiconductor. This motor controller has a minimum operating temperature of -20 °C and a maximum of 85 °C. This device has a minimum operating supply voltage of 9.5 V and a maximum of 35 V.
EDA / CAD Models |