onsemiLV8741V-TLM-EMotor Controller and Driver ICs
Stepper Motor Driver 44-Pin SSOP-K EP T/R
Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5 |
Package Width | 5.6 |
Package Length | 15 |
PCB changed | 44 |
Standard Package Name | SO |
Supplier Package | SSOP-K EP |
44 | |
Lead Shape | Gull-wing |
Automate your pumps and actuators using ON Semiconductor's stepper LV8741V-TLM-E stepper motor driver! In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This motor controller has an operating temperature range of -20 °C to 85 °C. This device has a minimum operating supply voltage of 9.5 V and a maximum of 35 V.
EDA / CAD Models |