onsemiLV8746V-MPB-EMotor Controller and Driver ICs
Stepper Motor Driver 44-Pin SSOP44K
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5 |
Package Width | 5.6 |
Package Length | 15 |
PCB changed | 44 |
Standard Package Name | SO |
Supplier Package | SSOP44K |
44 |
Think of ON Semiconductor's stepper LV8746V-MPB-E stepper motor driver the next time you would like to automate your existing hydraulic pump or linear actuator. This device has a minimum operating supply voltage of 9 V and a maximum of 35 V. This motor controller has an operating temperature range of -20 °C to 85 °C.
EDA / CAD Models |