EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Obsolete |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 4 mm |
Package Width | 11.2 mm |
Package Length | 26.75 mm |
PCB changed | 28 |
Standard Package Name | DIP |
Supplier Package | DIP28HC |
Pin Count | 28 |
Are you looking to reduce costs? The ON Semiconductor stepper LV8773-E stepper motor driver can automate a wide variety of machines to fit your needs! This device has a minimum operating supply voltage of 9 V and a maximum of 32 V. This motor controller has an operating temperature range of -20 °C to 85 °C.