Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.3 |
Package Width | 4.4 |
Package Length | 5.2 |
PCB changed | 20 |
Standard Package Name | SO |
Supplier Package | SSOP |
20 | |
Lead Shape | Gull-wing |
Are you looking to reduce costs? The ON Semiconductor fan LV8804FV-MPB-H stepper motor driver can automate a wide variety of machines to fit your needs! This motor controller has a minimum operating temperature of -30 °C and a maximum of 95 °C. This device has a minimum operating supply voltage of 6 V and a maximum of 15 V.
EDA / CAD Models |