onsemiLV8907UWR2GMotor Controller and Driver ICs
3-Phase BLDC Motor Driver 48-Pin SQFP Automotive AEC-Q100
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Yes |
Motor Driver | |
DC Motor | |
3.3|5 | |
5.5 | |
5.5 to 20 | |
20 | |
175 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.5 |
Package Width | 7 |
Package Length | 7 |
PCB changed | 48 |
Standard Package Name | QFP |
Supplier Package | SQFP |
48 | |
Lead Shape | Gull-wing |
EDA / CAD Models |