EOS Power India Private LtdLVC30FS12EExternal Plug-In Adapters
Plug-In Adapter Single-OUT 12V 2.5A 36W
Compliant | |
EAR99 | |
Unconfirmed | |
8504.40.60.18 | |
Automotive | Unknown |
PPAP | Unknown |
Regulated | |
Desktop Adapter | |
AC/DC | |
1 | |
Fixed | |
12 | |
2.5 | |
36 | |
0.5% | |
5% | |
40(Max) | |
1.2(rms) | |
47 to 63 | |
10 | |
80(Typ) | |
IEC 320-C8 | |
Center Positive | |
Black | |
Cylindrical Female | |
2.5x5.5 | |
No | |
2% | |
Overload|Short Circuit | |
0 | |
40 | |
150 | |
Mounting | Desktop |
Package Height | 23.37 |
Package Width | 44.45 |
Package Length | 88.9 |