Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
50m | |
1% | |
Yes | |
1 | |
Metal Foil | |
-55 | |
170 | |
±50 | |
70 to 170 | |
No | |
No | |
No | |
2512 | |
Pad | |
2 | |
SMD | |
Rectangular | |
2512 | |
6.4 | |
3.2 | |
0.7 | |
Surface Mount |
EDA / CAD Models |
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
50m | |
1% | |
Yes | |
1 | |
Metal Foil | |
-55 | |
170 | |
±50 | |
70 to 170 | |
No | |
No | |
No | |
2512 | |
Pad | |
2 | |
SMD | |
Rectangular | |
2512 | |
6.4 | |
3.2 | |
0.7 | |
Surface Mount |
EDA / CAD Models |