TE ConnectivityLVR008NKPTC Resettable Fuses
Ptc Resettable Fuse 0.08A(Hold) 0.19A(Trip) 240Vdc/240VAC 0.9W 10S 7.4Ohm Radial 7.2 X 4.6mm Loose
Compliant | |
EAR99 | |
Active | |
8533.40.80.70 | |
Automotive | No |
PPAP | No |
In the event of overcurrent or short, your circuit can resume normal operation with this LVR008NK positive temperature coefficient device from TE Connectivity, without the need to replace any fuses. This part has a lead diameter of 0.51 mm. This resettable fuse has a maximum operating temperature of 85 °C. It has 2 terminals. This product's terminal pitch is 5.8(max) mm. This product is 4.6(Max) mm deep.
EDA / CAD Models |