Reduced Price

VishayLVR01R1000FB12Resistor Fixed Single-Through Hole

Res Metal Strip 0.1 Ohm 1% 1W Molded AXL Bulk

The LVR01R1000FB12 fixed single through-hole resistor, developed by Vishay, can offer you a more traditional mounting method for resistors in your circuit. This dependable part has a power rating of 1 W. This product has a resistance value of 100m Ohm. This product comes packaged in bulk, so the parts will be stored loosely. It has a tolerance of 1%. This product is 10.85 mm long. The LVR01R1000FB12 part has an axial termination style. This device utilizes metal strip technology. This part has an operating temperature of -65 to 175 °C.

Import TariffMay apply to this part

1 part: Ships in 10 days

This item has been discontinued

    Total$3.61Price for 1

    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      1936+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Mexico
      • In Stock: 1 part
      • Price: $3.61