Autec Power SystemsLWA200-C210-ERK-BLED Power Supplies
AC/DC LED Power Supply 200W Single 8-Pin
EAR99 | |
Active | |
LWA200-C210-ERK-B | |
Automotive | No |
PPAP | No |
Constant Current | |
AC/DC | |
1 | |
57 to 143 | |
2100 | |
200 | |
120VAC to 277VAC|127VDC to 420VDC | |
0-10V/PWM/Timer | |
0.95(Min) | |
88.5 | |
Lead Wire | |
IP67 | |
5Year | |
-40 | |
70 | |
Carton | |
850 | |
Mounting | Screw |
Package Height | 33.5 |
Package Width | 68 |
Package Length | 201 |
PCB changed | 8 |
8 |