Compliant | |
EAR99 | |
Unconfirmed | |
Automotive | Unknown |
PPAP | Unknown |
Uni-Color | |
Chip LED | |
White | |
1 | |
Circular | |
2.61x2.61x1.42 | |
Top Mount | |
172lm | |
120 | |
700 | |
700 | |
3 | |
-40 | |
135 | |
3500K | |
No | |
White | |
Yes | |
Yes | |
Tape and Reel | |
Mounting | Surface Mount |
Package Width | 3.17(Max) |
Package Length | 4.61(Max) |
PCB changed | 2 |
Standard Package Name | SMD |
Supplier Package | SMD |
2 |