NXP SemiconductorsLX2160SE71826BMicroprocessors - MPUs
MPU QorIQ LX2160 RISC 64bit 16nm 1.8GHz 1517-Pin BGA Tray
Compliant | |
5A002a.1. | |
Active | |
8542.31.00.50 | |
Automotive | No |
PPAP | No |
QorIQ LX2160 | |
RISC | |
ARM Cortex A72 | |
ARM | |
16 | |
64 | |
48KB | |
256KB/SRAM | |
CAN/Ethernet/I2C/SPI/UART/USB | |
1800 | |
4 | |
0 | |
32KB | |
2 | |
No | |
3 | |
8 | |
0 | |
2 | |
SD/SDIO/eMMC | |
18 | |
0 | |
105 | |
Tray | |
Mounting | Surface Mount |
Package Height | 2.86 |
Package Width | 40 |
Package Length | 40 |
PCB changed | 1517 |
Standard Package Name | BGA |
Supplier Package | BGA |
1517 |