Top Searched
Lattice SemiconductorLX256EV-5F484CDigital Crosspoint Switches
Digital Crosspoint Single 256x256 38Gbps 484-Pin FBGA
Not Compliant | |
EAR99 | |
Obsolete | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
256x256 | |
1 | |
Yes | |
No | |
No | |
Yes | |
No | |
38 | |
Yes | |
Bus LVDS|LVCMOS|LVDS|LVPECL|LVTTL | |
Bus LVDS|LVCMOS|LVDS|LVPECL|LVTTL | |
3 | |
3.3 | |
3.6 | |
Triple | |
No | |
Yes | |
0 | |
90 | |
Commercial | |
Mounting | Surface Mount |
Package Height | 1.65 |
Package Width | 23 |
Package Length | 23 |
PCB changed | 484 |
Standard Package Name | BGA |
Supplier Package | FBGA |
484 | |
Lead Shape | Ball |