EU RoHS | Compliant |
ECCN (US) | EAR99 |
HTS | EA |
Number of Outputs | 1 |
Topology | Step Down |
Output Voltage (V) | 0.6 to 2.5 |
Maximum Switching Frequency (kHz) | 1000 |
Minimum Input Voltage (V) | 5 |
Maximum Input Voltage (V) | 26 |
Operating Supply Voltage (V) | 4.5 to 5.5 |
Maximum Supply Current (mA) | 3(Typ) |
Typical Gate Driver Pull Up Resistance (Ohm) | 1.5 |
Typical Gate Driver Pull Down Resistance (Ohm) | 1.5 |
Minimum Switching Frequency (kHz) | 200 |
Synchronous Rectifier | Yes |
Synchronous Clock | No |
Control Method | PWM |
Programmability | Yes |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Bulk|Tube |