Autec Power Systems LXLCT010S070PS-20 LED Power Supplies
AC/DC LED Power Supply 10W Single 4-Pin
Product Technical Specifications
Compliant | |
EAR99 | |
Active | |
8504.31.40.35 | |
Automotive | No |
PPAP | No |
Constant Current | |
AC/DC | |
1 | |
7 to 14 | |
700 | |
10 | |
108VAC to 132VAC | |
TRIAC | |
0.9(Min) | |
75 | |
Lead Wire | |
IP20 | |
5Year | |
-40 | |
60 | |
Carton | |
100 | |
Mounting | Screw |
Package Height | 20 |
Package Width | 33 |
Package Length | 123.5 |
PCB changed | 4 |
4 |
