EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Obsolete |
HTS | 8471.60.10.50 |
Automotive | No |
PPAP | No |
Maximum Dimming | 50:1(Typ) |
Number of Lamps | 2 |
Typical Input Voltage (V) | 5 |
Typical Lamp Start Voltage (Vrms) | 1400 |
Typical Lamp Operating Voltage (Vrms) | 440 |
Minimum Lamp Start Voltage (Vrms) | 1250 |
Typical Lamp Current (mArms) | 6.5(Max) |
Typical Operating Frequency (kHz) | 80 |
Typical Output Power (W) | 3.5 |
Minimum Operating Temperature (°C) | -20 |
Maximum Operating Temperature (°C) | 70 |