Lumileds LXML-PB01-0023 LEDs
LED Uni-Color Blue 485nm 2-Pin SMD EP T/R
Product Technical Specifications
Compliant | |
EAR99 | |
LTB | |
8541.41.00.00 | |
Automotive | No |
PPAP | No |
Uni-Color | |
Chip LED | |
Blue | |
1 | |
InGaN | |
Circular | |
3.17x3.17x2.1 | |
Top Mount | |
48lm | |
485(Max) | |
485(Max) | |
125 | |
1000 | |
700 | |
3.51 | |
-40 | |
135 | |
No | |
Blue | |
Yes | |
Yes | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.99(Max) |
Package Width | 3.17(Max) |
Package Length | 4.61(Max) |
PCB changed | 2 |
Supplier Package | SMD EP |
2 |