Autec Power Systems LXWCD022S140SS-20 LED Power Supplies
AC/DC LED Power Supply 22W Single 6-Pin
Product Technical Specifications
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Constant Current | |
AC/DC | |
1 | |
12 to 22 | |
1400 | |
22 | |
120VAC to 277VAC | |
0-10V | |
0.9(Min) | |
84 | |
Lead Wire | |
IP20 | |
5Year | |
-40 | |
60 | |
Carton | |
230 | |
Mounting | Screw |
Package Height | 25.4 |
Package Width | 34.7 |
Package Length | 164 |
PCB changed | 6 |
6 |
