Autec Power Systems LXWCD050D070SS-20 LED Power Supplies
AC/DC LED Power Supply 50W Dual 8-Pin
Product Technical Specifications
Compliant | |
EAR99 | |
Active | |
8504.31.40.35 | |
Automotive | No |
PPAP | No |
Constant Current | |
AC/DC | |
2 | |
18 to 36 | |
700 | |
50 | |
120VAC to 277VAC | |
0-10V | |
0.9(Min) | |
85 | |
Lead Wire | |
IP20 | |
5Year | |
-40 | |
60 | |
Carton | |
600 | |
Mounting | Screw |
Package Height | 30 |
Package Width | 43 |
Package Length | 241 |
PCB changed | 8 |
8 | |
Lead Shape | Lead Wire |
