Autec Power Systems LXWV-008S012PS-20 LED Power Supplies
AC/DC LED Power Supply 8W Single 4-Pin
Product Technical Specifications
Compliant | |
EAR99 | |
Active | |
8504.31.40.35 | |
Automotive | No |
PPAP | No |
Constant Voltage | |
AC/DC | |
1 | |
12(Typ) | |
670 | |
8 | |
120VAC to 277VAC | |
0.9(Min) | |
80 | |
Lead Wire | |
IP20 | |
5Year | |
-40 | |
60 | |
Carton | |
120 | |
Mounting | Screw |
Package Height | 21 |
Package Width | 33.5 |
Package Length | 84.3 |
PCB changed | 4 |
4 |
