NKK SwitchesM-2018L/LSwitch Toggle
Switch Toggle (ON) OFF (ON) SPDT Small Cone Lever Solder Lug 6A 250VAC 30VDC Panel Mount with Threads
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Small Cone Lever | |
SPDT | |
(ON) OFF (ON) | |
Threaded | |
6@125VAC | |
1000VAC | |
1000 | |
10 | |
25000 | |
100000 | |
Chrome | |
21.3 | |
Panel Mount with Threads | |
Solder Lug | |
3 | |
Epoxy | |
Terminals | |
Epoxy | |
Straight | |
-30 | |
85 | |
Miniature | |
M6 x 0.75 | |
13 | |
8 |